Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB1860M-TLM-H.
Order Code2724077RL
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeTwo Phase Brushless DC
No. of Outputs2Outputs
Output Current1.5A
Output Voltage-
IC Case / PackageWSOIC
No. of Pins14Pins
Supply Voltage Min6.4V
Supply Voltage Max7V
Operating Temperature Min-30°C
Operating Temperature Max80°C
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleWSOIC
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
14Pins
Supply Voltage Max
7V
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
WSOIC
Motor Type
Two Phase Brushless DC
Output Current
1.5A
IC Case / Package
WSOIC
Supply Voltage Min
6.4V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability