Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11923V-TLM-E
Order Code3608480
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current30mA
Output Voltage-
IC Case / PackageSSOP
No. of Pins44Pins
Supply Voltage Min4.4V
Supply Voltage Max7V
Operating Temperature Min-20°C
Operating Temperature Max80°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
44Pins
Supply Voltage Max
7V
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SSOP
Motor Type
Three Phase Brushless DC
Output Current
30mA
IC Case / Package
SSOP
Supply Voltage Min
4.4V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1