Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11696V-TRM-E
Order Code2724069RL
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current25mA
Output Voltage-
IC Case / PackageSSOP
No. of Pins30Pins
Supply Voltage Min4.5V
Supply Voltage Max17V
Operating Temperature Min-20°C
Operating Temperature Max100°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
30Pins
Supply Voltage Max
17V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
SSOP
Motor Type
Three Phase Brushless DC
Output Current
25mA
IC Case / Package
SSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability