Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11660RV-TLM-H
Order Code3608465
Technical Datasheet
IC TypeFan Motor Driver
Motor Type-
No. of Outputs2Outputs
Output Current1.5A
Output Voltage15V
IC Case / PackageSSOP
No. of Pins16Pins
Supply Voltage Min4V
Supply Voltage Max15V
Operating Temperature Min-30°C
Operating Temperature Max95°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleSSOP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
2Outputs
Output Voltage
15V
No. of Pins
16Pins
Supply Voltage Max
15V
Operating Temperature Max
95°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SSOP
Motor Type
-
Output Current
1.5A
IC Case / Package
SSOP
Supply Voltage Min
4V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability