Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Technical Specifications
Frequency Min
11.5MHz
Supply Voltage Min
4.7V
RF IC Case Style
SSOP
Operating Temperature Min
-30°C
Product Range
-
Frequency Max
13.5MHz
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
70°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
Product traceability