Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLA4625-E
Order Code2774601
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range-
IC Case / PackageSIP
No. of Pins14Pins
Load Impedance-
Output Type2 x Stereo BTL
IC MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleSIP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power13.5W
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
2Channels
IC Case / Package
SIP
Load Impedance
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
-
No. of Pins
14Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Amplifier Case Style
SIP
Automotive Qualification Standard
-
Output Power
13.5W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043