Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKST5401MTF
Order Code2453979RL
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max150V
Collector Emitter Voltage V(br)ceo150V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation350mW
Power Dissipation Pd350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min50hFE
DC Current Gain hFE50hFE
Operating Temperature Max-
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for KST5401MTF
6 Products Found
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
150V
Continuous Collector Current
500mA
Power Dissipation Pd
350mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
DC Current Gain hFE
50hFE
Product Range
-
Automotive Qualification Standard
-
Collector Emitter Voltage Max
150V
DC Collector Current
500mA
Power Dissipation
350mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Operating Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018