Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKST10MTF
Order Code2453976RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
Transition Frequency650MHz
Power Dissipation350mW
Power Dissipation Pd350mW
DC Collector Current-
Continuous Collector Current-
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE Min60hFE
DC Current Gain hFE60hFE
Transistor MountingSurface Mount
Operating Temperature Max-
Product Range-
Qualification-
Automotive Qualification Standard-
Product Overview
The KST10MTF is a NPN epitaxial Silicon Transistor designed for use with VHF/UHF amplifiers.
- 30V Collector-base voltage
- 25V Collector-emitter voltage
- 3V Emitter-base voltage
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
25V
Power Dissipation
350mW
DC Collector Current
-
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
60hFE
Operating Temperature Max
-
Qualification
-
Collector Emitter Voltage V(br)ceo
25V
Transition Frequency
650MHz
Power Dissipation Pd
350mW
Continuous Collector Current
-
RF Transistor Case
SOT-23
DC Current Gain hFE Min
60hFE
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018