Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSC2328AYTA
Order Code2453949
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Continuous Collector Current2A
Power Dissipation1W
Transistor Case StyleTO-92L
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The KSC2328AYTA is a NPN Epitaxial Silicon Transistor offers 30V collector base voltage and 2A collector current. It is suitable for audio power amplifier applications.
- 3W Output application
- Complement to KSA928A
Applications
Audio, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
TO-92L
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
Collector Emitter Voltage Max
30V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553