Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA78T05TU.
Order Code3477083
Technical Datasheet
Output TypeFixed
Input Voltage Min7.2V
Input Voltage Max35V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current3A
Output Current Max3A
Dropout Voltage Typ @ Current2.5V
Dropout Voltage - Typ @ Current2.5V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
35V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
3A
Dropout Voltage - Typ @ Current
2.5V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-
SVHC
To Be Advised
Input Voltage Min
7.2V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
3A
Dropout Voltage Typ @ Current
2.5V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002