Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA78RM33RTF
Order Code2451041
Technical Datasheet
Input Voltage Min4.3V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Alternatives for KA78RM33RTF
1 Product Found
Product Overview
The KA78RM33RTF is a 3.3V fixed output low-dropout (LDO) Linear Regulator suitable for various electronic equipment's. The device provide constant voltage power source. The dropout voltage of device is below 0.6V in full rated current 0.5A. This regulator has various function such as overcurrent protection and SOA (safe operating area) protection.
- Short-circuit protection
- Thermal shutdown
Applications
Industrial, Power Management
Technical Specifications
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
500mA
Dropout Voltage - Typ @ Current
600mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
16V
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability