Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoKA78L12AMTF.
Order Code2825029
Product Range12V 100mA Linear Voltage Regulators
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA78L12AMTF.
Order Code2825029
Product Range12V 100mA Linear Voltage Regulators
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Nom12V
Input Voltage Max35V
Product Range12V 100mA Linear Voltage Regulators
Output Current Max100mA
Max Output Current100mA
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for KA78L12AMTF.
3 Products Found
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
12V
Product Range
12V 100mA Linear Voltage Regulators
Max Output Current
100mA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Output Voltage - Nom
12V
Input Voltage Max
35V
Output Current Max
100mA
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004