Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoKA78L05AZTA
Order Code2451051
Product Range7805 Voltage Regulators
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA78L05AZTA
Order Code2451051
Product Range7805 Voltage Regulators
Technical Datasheet
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Input Voltage Min7V
Input Voltage Max20V
Product Range7805 Voltage Regulators
Output Current Max100mA
Max Output Current100mA
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for KA78L05AZTA
4 Products Found
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Input Voltage Max
20V
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Output Voltage Nom
5V
Input Voltage Min
7V
Product Range
7805 Voltage Regulators
Max Output Current
100mA
IC Mounting
Through Hole
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability