Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA555D
Order Code1013834
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max16V
Digital IC CaseSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Alternatives for KA555D
1 Product Found
Technical Specifications
Supply Voltage Min
4.5V
Digital IC Case
SOIC
Operating Temperature Min
0°C
Supply Voltage Max
16V
No. of Pins
8Pins
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667