Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ111..
Order Code740883
Technical Datasheet
Gate Source Breakdown Voltage Max35V
Zero Gate Voltage Drain Current Max-
Zero Gate Voltage Drain Current Idss Min20mA
Gate Source Cutoff Voltage Max10V
Transistor Case StyleTO-92
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for J111..
3 Products Found
Product Overview
The J111 is a N-channel Switch feature source and drain are interchangeable. This device is designed for low level analogue switching, sample and hold circuits and chopper stabilized amplifiers.
- 50mA Forward gate current
- 625mW Total device dissipation
Applications
Audio, Industrial
Technical Specifications
Gate Source Breakdown Voltage Max
35V
Zero Gate Voltage Drain Current Idss Min
20mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
-
Gate Source Cutoff Voltage Max
10V
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236