Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ106...
Order Code1471021
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Max-
Zero Gate Voltage Drain Current Idss Min200mA
Gate Source Cutoff Voltage Max-6V
Transistor Case StyleTO-92
Transistor TypeJFET
Operating Temperature Max150°C
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Alternatives for J106...
1 Product Found
Product Overview
The J106 is a N-channel JFET designed for analogue or digital switching applications where very low ON-resistance is mandatory.
- 25V Drain-gate voltage
- -25V Gate-source voltage
- 10mA Forward gate current
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Idss Min
200mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
-
Gate Source Cutoff Voltage Max
-6V
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359