Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFW217A-TL-2W.
Order Code2727969
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel35V
Drain Source Voltage Vds P Channel35V
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel0.03ohm
Drain Source On State Resistance P Channel0.03ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.8W
Power Dissipation P Channel1.8W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
35V
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.03ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.8W
Product Range
-
Drain Source Voltage Vds N Channel
35V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.03ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.8W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
Product traceability