Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSSD07UMX
Order Code3003950
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
No. of Circuits1Circuits
On State Resistance Max10ohm
Supply Voltage Range1.65V to 3.6V
IC Case / PackageUMLP
No. of Pins24Pins
No. of Channels1Channels
On Resistance Typ5ohm
On Resistance Max10ohm
Switch ConfigurationSPST
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
1Circuits
Supply Voltage Range
1.65V to 3.6V
No. of Pins
24Pins
On Resistance Typ
5ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
On State Resistance Max
10ohm
IC Case / Package
UMLP
No. of Channels
1Channels
On Resistance Max
10ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability