Quantity | Price (ex VAT) |
---|---|
60+ | £17.040 |
Product Information
Product Overview
FSBB20CH120DF is an advanced power module for motion control, providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.
- UL certified number E209204 (UL1557)
- 1200V - 20A 3-phase IGBT inverter with integral gate drivers and protection
- Low-loss, short-circuit rated IGBTs
- Very low thermal resistance Using AlN DBC substrate
- Dedicated Vs pins simplify PCB layout
- Separate open-emitter pins from low-side IGBTs for three-phase current sensing
- Single-grounded power supply
- LVIC temperature sensing built−in for temperature monitoring
- Isolation rating of 2500Vrms/1min
Technical Specifications
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate