Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQPF6N90C.
Order Code1505082
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id6A
Drain Source On State Resistance2.3ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation56W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for FQPF6N90C.
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
56W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
900V
Drain Source On State Resistance
2.3ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003198