Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.794 |
Price for:Tube of 1
Minimum: 2000
Multiple: 2000
£1,588.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
6Pins
SVHC
No SVHC (15-Jan-2018)
Isolation Voltage
5kV
Optocoupler Case Style
SSOP
Product Range
FOD8163
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability