Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | £1.210 |
Product Information
Product Overview
The FOD3180S is a 1-channel 8-pin high speed MOSFET Gate Driver Optocoupler consists of an aluminium gallium arsenide (AlGaAs) light emitting diode optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETs used in plasma display panels (PDPs), motor control inverter applications and high performance DC/DC converters.
- Under voltage lockout protection (UVLO) with hysteresis
- 2A Minimum peak output current
- 200ns Maximum propagation delay over temperature range
- 250kHz Maximum switching speed
- 30ns Typical pulse width distortion
- 7mm Minimum creepage distance
- 7mm Minimum clearance distance
Applications
Consumer Electronics, Power Management, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
Surface Mount DIP
5kV
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate