Product Information
Product Overview
FNB80560T3 is a Motion SPM 8 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, inter-lock function, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's robust short-circuit-rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.
- UL certified number E209204 (UL1557)
- 600V - 5A 3-phase IGBT inverter including control IC for gate drive and protections
- Low-loss, short-circuit rated IGBTs
- Separate open-emitter pins from low-side IGBTs for three-phase current sensing
- Active-high interface, works with 3.3 / 5V logic, schmitt-trigger input
- HVIC for gate driving, under-voltage and short-circuit current protection
- Fault output for under-voltage and short-circuit current protection
- Inter-lock function to prevent short-circuit
- Shut-down input
- HVIC temperature-sensing built-in for temperature monitoring
Technical Specifications
No SVHC (15-Jan-2018)
Technical Docs (3)