Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoFLLD261
Order Code1467561RL
Product RangeFLLD2
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max1.4V
Reverse Recovery Time400ns
Forward Surge Current3A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeFLLD2
Qualification-
Product Overview
The FLLD261 is a high conductance low leakage Small Signal Diode for general usage and suitable for many different applications.
- -55 to 150°C Storage and operating junction temperature range
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
250mA
Reverse Recovery Time
400ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
FLLD2
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.4V
Forward Surge Current
3A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability