Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | £0.285 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£855.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFL3100TMPX
Order Code3608405
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins6Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current3A
Sink Current3A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
3A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
SOT-23
Input Type
Inverting, Non-Inverting
Sink Current
3A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability
