Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJN3314RTA
Order Code2825212
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R14.7kohm
Base Emitter Resistor R247kohm
Transistor Case StyleTO-92
No. of Pins3 Pin
Transistor MountingThrough Hole
Power Dissipation300mW
Operating Temperature Max150°C
DC Current Gain hFE Min68hFE
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
4.7kohm
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
47kohm
No. of Pins
3 Pin
Power Dissipation
300mW
DC Current Gain hFE Min
68hFE
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability