Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1108MTD
Order Code2101240
Technical Datasheet
LVDS IC TypeRepeater
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins48Pins
Input LevelLVDS
Output LevelLVDS
No. of Bits8bit
Qualification-
Product Range-
Product Overview
The FIN1108MTD is a 8-port Repeater for high-speed interconnects utilizing low voltage differential signalling (LVDS) technology. The FIN1108 accepts and outputs LVDS levels with a typical differential output swing of 330mV, which provides low EMI at ultra-low power dissipation even at high frequencies. The FIN1108 provides a VBB reference for AC coupling on the inputs. In addition, the FIN1108 can directly accept LVPECL, HSTL and SSTL-2 for translation to LVDS.
- Wide rail-to-rail common mode range
- 3.5ps Maximum random jitter and 135ps maximum deterministic jitter
- Ultra low power consumption
- 20ps Typical channel-to-channel skew
- Power-OFF protection
- Open circuit failsafe protection
- VBB <gt/> Reference output
- Internal termination resistors
Applications
Motor Drive & Control
Technical Specifications
LVDS IC Type
Repeater
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
48Pins
Output Level
LVDS
Qualification
-
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
Input Level
LVDS
No. of Bits
8bit
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000421