Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS4141-F085
Order Code2453862RL
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id10.8A
Drain Source On State Resistance0.0105ohm
On Resistance Rds(on)0.0105ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation1.6W
Power Dissipation Pd1.6W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Alternatives for FDS4141-F085
2 Products Found
Product Overview
The FDS4141_F085 is a P-channel MOSFET produced using Fairchild Semiconductor's PowerTrench® process. It is suitable for control switch in synchronous, non-synchronous buck, load switch and inverter applications.
- High performance Trench technology for extremely low RDS (ON)
- AEC-Q101 Qualified
Applications
Power Management, Automotive
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0105ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
1.6W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
Channel Type
P Channel
Continuous Drain Current Id
10.8A
On Resistance Rds(on)
0.0105ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation Pd
1.6W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143
Product traceability