Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS3610S
Order Code3616888
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel5mohm
Drain Source On State Resistance P Channel-
Transistor Case StylePQFN
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
5mohm
Transistor Case Style
PQFN
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability