Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMF8704V
Order Code2084034
Technical Datasheet
Gate Driver Type-
No. of Pins56Pins
IC MountingSurface Mount
Supply Voltage Min7V
Supply Voltage Max20V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Gate Driver Type
-
IC Mounting
Surface Mount
Supply Voltage Max
20V
Operating Temperature Max
150°C
Qualification
-
No. of Pins
56Pins
Supply Voltage Min
7V
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001