Print Page
Product Information
Technical Specifications
Gate Driver Type
-
IC Mounting
Surface Mount
Supply Voltage Max
24V
Operating Temperature Max
125°C
Qualification
-
No. of Pins
40Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
XS DrMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074