Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMF6704
Order Code2084023RL
Product RangeXSTM DrMOS
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMF6704
Order Code2084023RL
Product RangeXSTM DrMOS
Technical Datasheet
Gate Driver Type-
No. of Pins40Pins
IC MountingSurface Mount
Supply Voltage Min3V
Supply Voltage Max14V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Output Delay250ns
Product RangeXSTM DrMOS
Qualification-
Alternatives for FDMF6704
1 Product Found
Technical Specifications
Gate Driver Type
-
IC Mounting
Surface Mount
Supply Voltage Max
14V
Operating Temperature Max
150°C
Product Range
XSTM DrMOS
No. of Pins
40Pins
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Output Delay
250ns
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001