Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMF5821
Order Code3608387
Technical Datasheet
No. of Channels-
Gate Driver Type-
Driver Configuration-
Power Switch TypeMOSFET
No. of Pins31Pins
IC Case / PackagePQFN
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
-
Driver Configuration
-
No. of Pins
31Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
-
Operating Temperature Min
-
Input Delay
-
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
PQFN
Input Type
-
Sink Current
-
Supply Voltage Max
-
Operating Temperature Max
-
Output Delay
-
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability
