Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMD8280
Order Code3616872
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel40A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel8.2mohm
Drain Source On State Resistance P Channel-
Transistor Case StylePQFN
No. of Pins12Pins
Power Dissipation N Channel38W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
12Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
40A
Drain Source On State Resistance N Channel
8.2mohm
Transistor Case Style
PQFN
Power Dissipation N Channel
38W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1