Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC6686P
Order Code2992328RL
Product RangePowerTrench
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC6686P
Order Code2992328RL
Product RangePowerTrench
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id56A
Drain Source On State Resistance0.0033ohm
On Resistance Rds(on)0.0033ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max750mV
Power Dissipation Pd40W
Power Dissipation40W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for FDMC6686P
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0033ohm
Transistor Case Style
Power 33
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
40W
No. of Pins
8Pins
Product Range
PowerTrench
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Channel Type
P Channel
Continuous Drain Current Id
56A
On Resistance Rds(on)
0.0033ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
750mV
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability