Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDJ1032C
Order Code1708628
Product RangePowerTrench Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDJ1032C
Order Code1708628
Product RangePowerTrench Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.2A
Continuous Drain Current Id P Channel3.2A
Drain Source On State Resistance N Channel0.09ohm
Drain Source On State Resistance P Channel0.09ohm
Transistor Case StyleSC-75
No. of Pins6Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.2A
Drain Source On State Resistance P Channel
0.09ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.5W
Product Range
PowerTrench Series
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.2A
Drain Source On State Resistance N Channel
0.09ohm
Transistor Case Style
SC-75
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002