Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG6320C
Order Code2438441
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel220mA
Drain Source On State Resistance N Channel4ohm
Drain Source On State Resistance P Channel4ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel300mW
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The FDG6320C is a dual N/P-channel logic level enhancement-mode MOSFET with high cell density and DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETs. Since bias resistors are not required, this dual digital FET can replace several different digital transistors, with different bias resistor values.
- Very small package outline
- Very low level gate drive requirements allowing direct operation in 3V circuits (VGS (th) <lt/>1.5V)
- Gate-source Zener for ESD ruggedness
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
220mA
Drain Source On State Resistance P Channel
4ohm
No. of Pins
6Pins
Power Dissipation P Channel
300mW
Product Range
-
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
220mA
Drain Source On State Resistance N Channel
4ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
300mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability