Product Information
Product Overview
The FDD8424H is a 40V Dual N-channel and P-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
Technical Specifications
Complementary N and P Channel
40V
9A
0.019ohm
5Pins
3.1W
-
MSL 1 - Unlimited
40V
9A
0.019ohm
TO-252 (DPAK)
3.1W
150°C
-
No SVHC (15-Jan-2018)
Technical Docs (3)