Product Information
Alternatives for FCP4N60
1 Product Found
Product Overview
The FCP4N60 is a 600V N-channel SuperFET® MOSFET, high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. This product is general usage and suitable for many different applications.
- Ultra low gate charge
- Low effective output capacitance
- 100% Avalanche tested
Applications
Power Management, Industrial, Communications & Networking, Alternative Energy, Consumer Electronics
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
3.9A
TO-220
10V
50W
150°C
-
Lead (14-Jun-2023)
600V
1ohm
Through Hole
5V
3Pins
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate