Product Information
Product Overview
The FAN73833MX is an input logic compatible Half-bridge Gate-Drive with fixed dead-time. It is a half-bridge gate-driver IC for driving MOSFETs and IGBTs operating up to 600V. Its high-voltage process and common-mode noise cancelling technique provide stable operation of high-side driver under high-dv/dt noise circumstances. The UVLO circuits for both channels prevent malfunction when VDD and VBS are lower than the specified threshold voltage. Output drivers typically source/sink 350/650mA, respectively, which is suitable for all kinds of half- and full-bridge inverters.
- Extended allowable negative VS swing to -9.8V for signal propagation at VDD=VBS=15V
- Outputs in phase with input signals
- Built-in UVLO functions for both channels
- Built-in shoot-through prevention circuit
- Built-in common-mode dv/dt noise cancelling circuit
- Internal dead time (400ns typical)
Applications
Power Management, Motor Drive & Control, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
8Pins
350mA
15V
-40°C
150ns
-
-
Surface Mount
650mA
20V
125°C
140ns
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate