Product Information
Product Overview
The FAN7371MX is an input logic compatible High Side Gate-Drive with 25V shut regulator between Vdd and GND, Vb and Vs. It is a monolithic high-side gate driver IC which can drive high-speed MOSFETs and IGBTs that operate up to 600V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. Its high-voltage process and common-mode noise cancelling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. The UVLO circuit prevents malfunction when VBS is lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes this device suitable for sustain and energy recovery circuit switches driver in the Plasma Display Panel application.
- Common-mode dv/dt noise cancelling circuit
- Output in-phase with input signal
- Under-voltage lockout for VBS
- Floating channel for Bootstrap operation to 600V
- 25V Shunt regulator on VDD and VBS
Applications
Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
8Pins
4A
10V
-40°C
150ns
-
-
Surface Mount
4A
20V
125°C
150ns
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate