Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN7083MX-GF085
Order Code2290269RL
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
No. of Pins8Pins
IC MountingSurface Mount
Source Current200mA
Sink Current400mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay115ns
Output Delay90ns
Product Range-
Technical Specifications
No. of Channels
1Channels
No. of Pins
8Pins
Source Current
200mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
115ns
Product Range
-
Gate Driver Type
-
IC Mounting
Surface Mount
Sink Current
400mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
90ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001