Product Information
Product Overview
The FAN6300HMY is a highly integrated quasi-resonant current-mode PWM Controller provides several features to enhance the performance of flyback converters. It is suitable for high-frequency operation (up to 190kHz). A built-in HV startup circuit can provide more startup current to reduce the startup time of the controller. Once the VDD voltage exceeds the turn-on threshold voltage, the HV startup function is disabled immediately to reduce power consumption. An internal valley voltage detector ensures power system operates at quasi-resonant operation over a wide-range of line voltage and any load conditions, as well as reducing switching loss to minimize switching voltage on drain of power MOSFET. To minimize standby power consumption and light-load efficiency, a proprietary green-mode function provides off-time modulation to decrease switching frequency and perform extended valley voltage switching to keep to a minimum switching voltage.
- High-voltage startup
- Quasi-resonant operation
- Cycle-by-cycle current limiting
- Peak-current-mode control
- Leading-edge blanking (LEB)
- Internal minimum tOFF
- Internal 5ms soft-start
- Over power compensation
- GATE Output maximum voltage
- Auto-recovery over-current protection(FB pin)
- Auto-recovery open-loop protection(FB pin)
- VDD pin and output voltage (DET pin) OVP latched
Applications
Power Management, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Quasi-Resonant Controller
Current Mode Control
25V
8Pins
-
190kHz
-
-40°C
-
MSL 1 - Unlimited
-
190kHz
-
1Channels
10V
SOIC
Surface Mount
-
-
Flyback
125°C
-
No SVHC (14-Jun-2023)
SOIC
15V
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate