Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN5341UMPX
Order Code3608658
Technical Datasheet
TopologyBoost, Constant Current
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max17.5V
Output Current Max25mA
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageUDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost, Constant Current
Driver Case StyleUDFN
No. of Outputs1Outputs
Switching Frequency1.2MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost, Constant Current
Input Voltage Min
2.7V
Output Voltage Max
17.5V
Switching Frequency Typ
1.2MHz
IC Case / Package
UDFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
UDFN
Switching Frequency
1.2MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
25mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost, Constant Current
No. of Outputs
1Outputs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability