
Product Information
Product Overview
The FAN5331SX is a general purpose fixed-frequency Boost Converter designed to operate at high switching frequencies in order to minimize switching noise measured at the battery terminal of hand-held communications equipment. Quiescent current in normal mode of operation as well as in shutdown mode is designed to be minimal in order to extend battery life. Normal mode of operation or shutdown mode can be selected by a logic level shutdown circuitry. The low on-resistance of the internal N-channel switch ensures high efficiency and low power dissipation. A cycle-by-cycle current limit circuit keeps the peak current of the switch below a typical value of 1A.
- Low noise
- Adjustable output voltage
- Cycle-by-cycle current limit
- Overvoltage protection
- Fixed-frequency PWM operation
- Internal compensation
- 0.5Ω Low RDS(ON)
- 1W Output power capability
- <lt/>1µA Low shutdown current
Applications
Consumer Electronics, Power Management
Technical Specifications
Adjustable
Boost (Step Up)
5.5V
1A
5Pins
-
20V
-
85°C
-
No SVHC (27-Jun-2024)
-
1Outputs
2.7V
1A
SOT-23
Surface Mount
2.7V
1.6MHz
-40°C
-
-
SOT-23
1.6MHz
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate