Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.390 |
10+ | £0.921 |
50+ | £0.802 |
100+ | £0.657 |
250+ | £0.578 |
500+ | £0.523 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN53200UC35X
Order Code2579675
Product RangeTiny Buck
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current5A
Output Current5A
IC Case / PackageWLCSP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom3.5V
Output Voltage Nom3.5V
Output Voltage Min600mV
Output Voltage Max1.3875V
Switching Frequency Typ2.4MHz
Efficiency88%
Operating Temperature Min-40°C
Operating Temperature Max-
Product RangeTiny Buck
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
DC / DC Converter IC CaseWLCSP
Automotive Qualification Standard-
Switching Frequency2.4MHz
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Output Current
5A
No. of Pins
20Pins
Output Voltage - Nom
3.5V
Output Voltage Min
600mV
Switching Frequency Typ
2.4MHz
Operating Temperature Min
-40°C
Product Range
Tiny Buck
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLCSP
Switching Frequency
2.4MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
5A
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Nom
3.5V
Output Voltage Max
1.3875V
Efficiency
88%
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability