Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFAN48623UC36FX
Order Code2579669
Product RangeTiny Boost
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN48623UC36FX
Order Code2579669
Product RangeTiny Boost
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current2.5A
Output Current2.5A
IC Case / PackageWLCSP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom3.6V
Output Voltage Nom3.6V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.5MHz
Efficiency97%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTiny Boost
Qualification-
SVHCNo SVHC (27-Jun-2024)
DC / DC Converter IC CaseWLCSP
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Output Current
2.5A
No. of Pins
16Pins
Output Voltage - Nom
3.6V
Output Voltage Min
-
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
Tiny Boost
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLCSP
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
2.5A
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Nom
3.6V
Output Voltage Max
-
Efficiency
97%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability