Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN4810N
Order Code1102136
Technical Datasheet
PFC Mode of Operation-
Control ModeAverage Current
Frequency Mode-
Supply Voltage Min11V
Supply Voltage Max16.5V
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Controller IC Case StyleDIP
Duty Cycle (%)95%
Frequency76kHz
Operating Supply Current5.5mA
Startup Current200µA
UVLO13V
Technical Specifications
PFC Mode of Operation
-
Frequency Mode
-
Supply Voltage Max
16.5V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Duty Cycle (%)
95%
Operating Supply Current
5.5mA
UVLO
13V
Control Mode
Average Current
Supply Voltage Min
11V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
Controller IC Case Style
DIP
Frequency
76kHz
Startup Current
200µA
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667