Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN3223TMX.
Order Code2083895
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
No. of Pins8Pins
IC MountingSurface Mount
Source Current5A
Sink Current5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Delay17ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Source Current
5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Output Delay
17ns
Qualification
-
Gate Driver Type
Non-Isolated
IC Mounting
Surface Mount
Sink Current
5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001