Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN2558S12X
Order Code2102580RL
Technical Datasheet
Input Voltage Min2.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
PolarityPositive Output
Max Output Current180mA
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The FAN2558S12X is a 1.2V fixed output CMOS low-dropout (LDO) Linear Regulator feature 180mA load current, delayed power good output (open drain) and 1% output accuracy with excellent line and load regulation. An external bypass capacitor provides ultra-low noise operation. The device incorporate both thermal shutdown and short circuit protection. Output is stable with a 1µF, low ESR capacitor.
- 100µA Ground current
- Cbypass for low noise operation
- Fast enable for CDMA applications
- High ripple rejection
- Current limit
- Excellent line and load regulation
- Requires only 1µF output capacitor
- Stable with 0 to 300mΩ ESR
- TTL-level compatible enable input
- Active output discharge
Applications
Industrial, Portable Devices, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Max Output Current
180mA
Dropout Voltage Typ @ Current
400mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Max
5.5V
Output Voltage - Nom
1.2V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
400mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454